X9250UV24IZ-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258UV24IZ

DigiKey Part Number
20-X9258UV24IZ-ND
Manufacturer
Manufacturer Product Number
X9258UV24IZ
Description
IC DGT POT 50KOHM 256TAP 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9258UV24IZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
±5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1509,41000 Kč509,41 Kč
10411,17000 Kč4 111,70 Kč
62367,76726 Kč22 801,57 Kč
124365,21750 Kč45 286,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:509,41000 Kč
Unit Price with VAT:616,38610 Kč