DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS28E83Q+T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX5085ATT+T

DigiKey Part Number
MAX5085ATT+TR-ND - Tape & Reel (TR)
MAX5085ATT+CT-ND - Cut Tape (CT)
MAX5085ATT+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5085ATT+T
Description
IC REG LIN POS ADJ 200MA 6-TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5085ATT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
2.54V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
4 mA
PSRR
55dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,94000 Kč90,94 Kč
1068,93900 Kč689,39 Kč
2563,43640 Kč1 585,91 Kč
10057,38650 Kč5 738,65 Kč
25054,50268 Kč13 625,67 Kč
50052,76436 Kč26 382,18 Kč
1 00051,33379 Kč51 333,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,82333 Kč124 558,32 Kč
Manufacturers Standard Package
Unit Price without VAT:90,94000 Kč
Unit Price with VAT:110,03740 Kč