What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5085ATT+

DigiKey Part Number
MAX5085ATT+-ND
Manufacturer
Manufacturer Product Number
MAX5085ATT+
Description
IC REG LINEAR POS ADJ 6-TDFN-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-TDFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5085ATT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
2.54V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
4 mA
PSRR
55dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 300
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20055,13835 Kč11 027,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,13835 Kč
Unit Price with VAT:66,71740 Kč