6 Circuit IC Switch 2:1 5.5Ohm 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4948ETG+T

DigiKey Part Number
175-MAX4948ETG+TTR-ND - Tape & Reel (TR)
175-MAX4948ETG+TCT-ND - Cut Tape (CT)
175-MAX4948ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4948ETG+T
Description
IC SWITCH SPDT X 6 5.5OHM 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 5.5Ohm 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4948ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
800ns, 800ns
-3db Bandwidth
300MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
15pF
Current - Leakage (IS(off)) (Max)
3nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 028
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10155,42700 Kč1 554,27 Kč
25144,34040 Kč3 608,51 Kč
100132,16350 Kč13 216,35 Kč
250129,79284 Kč32 448,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,94080 Kč292 352,00 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč