Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 8A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20008EAFOC/VY+

DigiKey Part Number
505-MAX20008EAFOC/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20008EAFOC/VY+
Description
IC REG BUCK 3.3V 8A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 8A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20008EAFOC/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Factory Stock: 6 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10112,50700 Kč1 125,07 Kč
25104,10800 Kč2 602,70 Kč
10094,86900 Kč9 486,90 Kč
42088,42707 Kč37 139,37 Kč
84086,13105 Kč72 350,08 Kč
1 26084,98157 Kč107 076,78 Kč
2 52083,29590 Kč209 905,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč