2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4541EUA+

DigiKey Part Number
MAX4541EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4541EUA+
Description
IC SWITCH SPST-NOX2 60OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4541EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
60Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4541EUA+Analog Devices Inc./Maxim Integrated53MAX4541EUA+-ND2,94000 KčDirect
74HC2G66DP,125Nexperia USA Inc.2 9141727-6594-1-ND0,28000 KčSimilar
74HCT2G66DP,125Nexperia USA Inc.01727-6631-1-ND0,39000 KčSimilar
74LVC2G66DP,125Nexperia USA Inc.16 6151727-5993-1-ND0,30000 KčSimilar
SN74AUC2G66DCTRTexas Instruments4 765296-19053-1-ND0,46000 KčSimilar
In-Stock: 53
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,53000 Kč71,53 Kč
1053,68200 Kč536,82 Kč
5046,54940 Kč2 327,47 Kč
10044,34090 Kč4 434,09 Kč
25042,00800 Kč10 502,00 Kč
50040,60274 Kč20 301,37 Kč
1 00039,44568 Kč39 445,68 Kč
2 50038,22430 Kč95 560,75 Kč
5 00037,48851 Kč187 442,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,53000 Kč
Unit Price with VAT:86,55130 Kč