
MAX4373HEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4373HEUA+TTR-ND - Tape & Reel (TR) 175-MAX4373HEUA+TCT-ND - Cut Tape (CT) 175-MAX4373HEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4373HEUA+T |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373HEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 69,29700 Kč | 692,97 Kč |
| 25 | 63,78160 Kč | 1 594,54 Kč |
| 100 | 57,70230 Kč | 5 770,23 Kč |
| 250 | 54,80492 Kč | 13 701,23 Kč |
| 500 | 53,05864 Kč | 26 529,32 Kč |
| 1 000 | 51,62113 Kč | 51 621,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,10380 Kč | 125 259,50 Kč |
| Unit Price without VAT: | 91,36000 Kč |
|---|---|
| Unit Price with VAT: | 110,54560 Kč |







