
LT6108IMS8-1#PBF | |
|---|---|
DigiKey Part Number | LT6108IMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6108IMS8-1#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6108IMS8-1#PBF Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 10 | 83,79700 Kč | 837,97 Kč |
| 50 | 73,33620 Kč | 3 666,81 Kč |
| 100 | 70,09530 Kč | 7 009,53 Kč |
| 250 | 66,67672 Kč | 16 669,18 Kč |
| 500 | 64,61492 Kč | 32 307,46 Kč |
| 1 000 | 62,91854 Kč | 62 918,54 Kč |
| 2 500 | 61,12772 Kč | 152 819,30 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |


