
MAX4232AKA+T | |
|---|---|
DigiKey Part Number | MAX4232AKA+TTR-ND - Tape & Reel (TR) MAX4232AKA+TCT-ND - Cut Tape (CT) MAX4232AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4232AKA+T |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4232AKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| 500 | 29,87806 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,74146 Kč | 69 353,65 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| 7 500 | 26,89026 Kč | 201 676,95 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |











