15-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40016ANL+T

DigiKey Part Number
MAX40016ANL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX40016ANL+T
Description
IC CURRENT SENSE 1 CIRCUIT 15WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 15-WLP (1.95x1.28)
Datasheet
 Datasheet
EDA/CAD Models
MAX40016ANL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
700 kHz
Voltage - Input Offset
20 µV
Current - Supply
800µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
15-XFBGA, WLBGA
Supplier Device Package
15-WLP (1.95x1.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,93000 Kč122 325,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč