
3214G-1-203E | |
|---|---|
DigiKey Part Number | 3214G-1-203ETR-ND - Tape & Reel (TR) 3214G-1-203ECT-ND - Cut Tape (CT) 3214G-1-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214G-1-203E |
Description | TRIMMER 20K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214G-1-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč |
| 10 | 44,56600 Kč | 445,66 Kč |
| 25 | 41,59520 Kč | 1 039,88 Kč |
| 50 | 39,46060 Kč | 1 973,03 Kč |
| 100 | 37,42790 Kč | 3 742,79 Kč |
| 250 | 34,88668 Kč | 8 721,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,07238 Kč | 16 536,19 Kč |
| 1 000 | 31,34736 Kč | 31 347,36 Kč |
| 1 500 | 30,37843 Kč | 45 567,65 Kč |
| 2 500 | 29,19848 Kč | 72 996,20 Kč |
| 3 500 | 28,44567 Kč | 99 559,85 Kč |
| 5 000 | 27,66811 Kč | 138 340,55 Kč |
| 6 000 | 27,27878 Kč | 163 672,68 Kč |
| Unit Price without VAT: | 52,85000 Kč |
|---|---|
| Unit Price with VAT: | 63,94850 Kč |





