


AD9665ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9665ACPZ-REEL7TR-ND - Tape & Reel (TR) AD9665ACPZ-REEL7CT-ND - Cut Tape (CT) AD9665ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9665ACPZ-REEL7 |
Description | IC LASER DRVR 5.5V 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 4.5V ~ 5.5V 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9665ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (CD/DVD) | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,18000 Kč | 260,18 Kč |
| 10 | 204,43800 Kč | 2 044,38 Kč |
| 25 | 190,51080 Kč | 4 762,77 Kč |
| 100 | 179,39020 Kč | 17 939,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 158,05687 Kč | 237 085,30 Kč |
| Unit Price without VAT: | 260,18000 Kč |
|---|---|
| Unit Price with VAT: | 314,81780 Kč |






