Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 175mA 8-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38647BANA+T

DigiKey Part Number
505-MAX38647BANA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX38647BANA+T
Description
IC REG BUCK ADJ 175MA 8WLP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 175mA 8-XFBGA, WLBGA
EDA/CAD Models
MAX38647BANA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.8V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLP (0.89x1.82)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,60637 Kč143 031,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,60637 Kč
Unit Price with VAT:34,61371 Kč