Diode 20 V 500mA Surface Mount DFN1608D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EPK,315

DigiKey Part Number
2156-PMEG2005EPK,315-1727-ND
Manufacturer
Manufacturer Product Number
PMEG2005EPK,315
Description
DIODE SCHOTT 20V 500MA DFN1608D2
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount DFN1608D-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
130 µA @ 10 V
Part Status
Active
Capacitance @ Vr, F
35pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DFN1608D-2
Voltage - Forward (Vf) (Max) @ If
410 mV @ 500 mA
Operating Temperature - Junction
150°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 154
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7154
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 1782,93972 Kč6 402,71 Kč
Unit Price without VAT:2,93972 Kč
Unit Price with VAT:3,55706 Kč