8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX256ASA+T

DigiKey Part Number
MAX256ASA+TTR-ND - Tape & Reel (TR)
MAX256ASA+TCT-ND - Cut Tape (CT)
MAX256ASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX256ASA+T
Description
IC HALF BRIDGE DRIVER 1A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Transformers Power MOSFET 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX256ASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Transformers
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
500mOhm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Internal Oscillator, Watchdog Timer
Fault Protection
ESD, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,55000 Kč199,55 Kč
10155,47500 Kč1 554,75 Kč
25144,43680 Kč3 610,92 Kč
100132,30140 Kč13 230,14 Kč
250126,51808 Kč31 629,52 Kč
500123,03220 Kč61 516,10 Kč
1 000120,16350 Kč120 163,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,13534 Kč292 838,35 Kč
Manufacturers Standard Package
Unit Price without VAT:199,55000 Kč
Unit Price with VAT:241,45550 Kč