
MAX25223ATPA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25223ATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25223ATPA/VY+ |
Description | IC REG BUCK 5V 3.5A 20SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25223ATPA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 60,05600 Kč | 600,56 Kč |
| 25 | 55,17640 Kč | 1 379,41 Kč |
| 225 | 47,50471 Kč | 10 688,56 Kč |
| 450 | 45,91427 Kč | 20 661,42 Kč |
| 675 | 45,11779 Kč | 30 454,51 Kč |
| 1 125 | 44,23532 Kč | 49 764,74 Kč |
| 2 700 | 42,98839 Kč | 116 068,65 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |










