DF62-24P-2.2DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-24P-2.2DS

DigiKey Part Number
26-DF62-24P-2.2DS-ND
Manufacturer
Manufacturer Product Number
DF62-24P-2.2DS
Description
CONN HDR 24POS 2.2MM STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62-24P-2.2DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
5
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
-
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-35°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1080,15800 Kč801,58 Kč
10068,13250 Kč6 813,25 Kč
50060,81850 Kč30 409,25 Kč
1 00057,91718 Kč57 917,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč