
A768EB476M1VLAS042 | |
|---|---|
DigiKey Part Number | 399-A768EB476M1VLAS042TR-ND - Tape & Reel (TR) 399-A768EB476M1VLAS042CT-ND - Cut Tape (CT) 399-A768EB476M1VLAS042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB476M1VLAS042 |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB476M1VLAS042 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.175 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 42mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 50 | 5,28060 Kč | 264,03 Kč |
| 100 | 4,69670 Kč | 469,67 Kč |
| 500 | 3,68642 Kč | 1 843,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36733 Kč | 3 367,33 Kč |
| 2 000 | 3,10184 Kč | 6 203,68 Kč |
| 3 000 | 2,96781 Kč | 8 903,43 Kč |
| 5 000 | 2,81841 Kč | 14 092,05 Kč |
| 7 000 | 2,73052 Kč | 19 113,64 Kč |
| 10 000 | 2,64562 Kč | 26 456,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |








