
MAX17633CATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17633CATP+TTR-ND - Tape & Reel (TR) 175-MAX17633CATP+TCT-ND - Cut Tape (CT) 175-MAX17633CATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17633CATP+T |
Description | IC REG BUCK ADJ 3.5A 20TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17633CATP+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 380kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 70,72100 Kč | 707,21 Kč |
| 25 | 65,08600 Kč | 1 627,15 Kč |
| 100 | 58,88340 Kč | 5 888,34 Kč |
| 250 | 55,92696 Kč | 13 981,74 Kč |
| 500 | 55,84060 Kč | 27 920,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,12993 Kč | 127 824,82 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |






