
MAX4561EUT+T | |
|---|---|
DigiKey Part Number | MAX4561EUT+TTR-ND - Tape & Reel (TR) MAX4561EUT+TCT-ND - Cut Tape (CT) MAX4561EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4561EUT+T |
Description | IC SWITCH SPDT X 1 70OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 70Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4561EUT+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 17pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 70Ohm | Supplier Device Package SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 Kč | 99,90 Kč |
| 10 | 75,97700 Kč | 759,77 Kč |
| 25 | 69,97440 Kč | 1 749,36 Kč |
| 100 | 63,37780 Kč | 6 337,78 Kč |
| 250 | 60,30744 Kč | 15 076,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,13276 Kč | 137 831,90 Kč |
| Unit Price without VAT: | 99,90000 Kč |
|---|---|
| Unit Price with VAT: | 120,87900 Kč |











