



SDA02H0SBD | |
|---|---|
DigiKey Part Number | CKN6054-ND |
Manufacturer | |
Manufacturer Product Number | SDA02H0SBD |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H0SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.278" (7.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,12900 Kč | 431,29 Kč |
| 60 | 37,17150 Kč | 2 230,29 Kč |
| 120 | 35,08767 Kč | 4 210,52 Kč |
| 300 | 32,57630 Kč | 9 772,89 Kč |
| 540 | 31,11833 Kč | 16 803,90 Kč |
| 1 020 | 29,67820 Kč | 30 271,76 Kč |
| 2 520 | 27,87255 Kč | 70 238,83 Kč |
| 5 040 | 26,67269 Kč | 134 430,36 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |











