Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17631CATE+

DigiKey Part Number
505-MAX17631CATE+-ND
Manufacturer
Manufacturer Product Number
MAX17631CATE+
Description
IC REG BUCK ADJ 1.5A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17631CATE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32.4V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TQFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 252
Factory Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,87000 Kč74,87 Kč
1056,35200 Kč563,52 Kč
2551,71320 Kč1 292,83 Kč
10046,61410 Kč4 661,41 Kč
25044,18196 Kč11 045,49 Kč
62442,30492 Kč26 398,27 Kč
1 24841,17139 Kč51 381,89 Kč
3 12039,97485 Kč124 721,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,87000 Kč
Unit Price with VAT:90,59270 Kč