
MAX17620ATA+T | |
---|---|
DigiKey Part Number | MAX17620ATA+TTR-ND - Tape & Reel (TR) MAX17620ATA+TCT-ND - Cut Tape (CT) MAX17620ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17620ATA+T |
Description | IC REG BUCK ADJ 600MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17620ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,45000 Kč | 46,45 Kč |
10 | 34,39000 Kč | 343,90 Kč |
25 | 31,37000 Kč | 784,25 Kč |
100 | 28,05380 Kč | 2 805,38 Kč |
250 | 26,47328 Kč | 6 618,32 Kč |
500 | 25,52092 Kč | 12 760,46 Kč |
1 000 | 24,73687 Kč | 24 736,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 23,90901 Kč | 59 772,52 Kč |
5 000 | 23,41021 Kč | 117 051,05 Kč |
7 500 | 23,16038 Kč | 173 702,85 Kč |
Unit Price without VAT: | 46,45000 Kč |
---|---|
Unit Price with VAT: | 56,20450 Kč |