
MAX17550ATBEVKIT# | |
|---|---|
DigiKey Part Number | MAX17550ATBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17550ATBEVKIT# |
Description | EVAL BOARD FOR MAX17550 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17550 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 25mA | |
Voltage - Input | 4V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX17550 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,63000 Kč | 1 010,63 Kč |
| Unit Price without VAT: | 1 010,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,86230 Kč |



