
MAX17550ATB+T | |
|---|---|
DigiKey Part Number | 175-MAX17550ATB+TTR-ND - Tape & Reel (TR) 175-MAX17550ATB+TCT-ND - Cut Tape (CT) 175-MAX17550ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17550ATB+T |
Description | IC REG BUCK ADJ 25MA 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17550ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 100 | 30,45970 Kč | 3 045,97 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| 500 | 27,95044 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,99225 Kč | 64 980,62 Kč |
| 5 000 | 25,45445 Kč | 127 272,25 Kč |
| 7 500 | 25,18517 Kč | 188 888,77 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



