
MAX17550AUB+ | |
|---|---|
DigiKey Part Number | MAX17550AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17550AUB+ |
Description | IC REG BUCK ADJ 25MA 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17550AUB+ Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 54V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 50 | 32,07240 Kč | 1 603,62 Kč |
| 100 | 30,45970 Kč | 3 045,97 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| 500 | 27,72996 Kč | 13 864,98 Kč |
| 1 000 | 26,88458 Kč | 26 884,58 Kč |
| 2 500 | 25,99225 Kč | 64 980,62 Kč |
| 5 000 | 25,45445 Kč | 127 272,25 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



