
MAX17550AUB+T | |
|---|---|
DigiKey Part Number | MAX17550AUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17550AUB+T |
Description | IC REG BUCK ADJ 25MA 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17550AUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,23523 Kč | 63 088,08 Kč |
| 5 000 | 24,71313 Kč | 123 565,65 Kč |
| 7 500 | 24,45169 Kč | 183 387,67 Kč |
| Unit Price without VAT: | 25,23523 Kč |
|---|---|
| Unit Price with VAT: | 30,53463 Kč |



