
MAX17301X+T | |
|---|---|
DigiKey Part Number | 175-MAX17301X+TTR-ND - Tape & Reel (TR) 175-MAX17301X+TCT-ND - Cut Tape (CT) 175-MAX17301X+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17301X+T |
Description | IC BATT FUEL LI-ION 1C 15WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17301X+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.68x2.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,19000 Kč | 128,19 Kč |
| 10 | 98,38800 Kč | 983,88 Kč |
| 25 | 90,92760 Kč | 2 273,19 Kč |
| 100 | 82,72020 Kč | 8 272,02 Kč |
| 250 | 78,80700 Kč | 19 701,75 Kč |
| 500 | 76,44812 Kč | 38 224,06 Kč |
| 1 000 | 74,50711 Kč | 74 507,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,45764 Kč | 181 144,10 Kč |
| Unit Price without VAT: | 128,19000 Kč |
|---|---|
| Unit Price with VAT: | 155,10990 Kč |



