


MAX17261MEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX17261MEWL+TTR-ND - Tape & Reel (TR) 175-MAX17261MEWL+TCT-ND - Cut Tape (CT) 175-MAX17261MEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17261MEWL+T |
Description | IC BATT LIFEPO4/LI-ION 1C 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 9-WLP (1.47x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17261MEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.47x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,05000 Kč | 1 726,25 Kč |
| 100 | 62,51940 Kč | 6 251,94 Kč |
| 250 | 59,43440 Kč | 14 858,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,35845 Kč | 135 896,12 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |






