
AP64203QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP64203QFVBW-13TR-ND - Tape & Reel (TR) 31-AP64203QFVBW-13CT-ND - Cut Tape (CT) 31-AP64203QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64203QFVBW-13 |
Description | IC REG BUCK ADJ 2A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.8V 1 Output 2A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package U-QFN4040-16/SWP (Type UXB) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 25 | 21,14080 Kč | 528,52 Kč |
| 100 | 18,76800 Kč | 1 876,80 Kč |
| 250 | 17,63580 Kč | 4 408,95 Kč |
| 500 | 16,95210 Kč | 8 476,05 Kč |
| 1 000 | 16,77341 Kč | 16 773,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,69524 Kč | 47 085,72 Kč |
| 6 000 | 15,35542 Kč | 92 132,52 Kč |
| 9 000 | 15,18526 Kč | 136 667,34 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


