
MAX17043X+T10 | |
|---|---|
DigiKey Part Number | MAX17043X+T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17043X+T10 |
Description | IC BATT MON LI-ION 1CELL 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17043X+T10 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 9-WFBGA, WLBGA |
Function Battery Monitor | Supplier Device Package 9-WLP (1.26x1.26) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |






