Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV634IQ4T

DigiKey Part Number
497-12823-2-ND - Tape & Reel (TR)
497-12823-1-ND - Cut Tape (CT)
497-12823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV634IQ4T
Description
IC OPAMP GP 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSV634IQ4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
60µA (x4 Channels)
Mfr
Current - Output / Channel
74 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.34V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
880 kHz
Package / Case
16-VFQFN Exposed Pad
Current - Input Bias
1 pA
Supplier Device Package
16-QFN (3x3)
Voltage - Input Offset
3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,79100 Kč237,91 Kč
2521,59440 Kč539,86 Kč
10019,17750 Kč1 917,75 Kč
25018,02300 Kč4 505,75 Kč
50017,32712 Kč8 663,56 Kč
1 00017,15894 Kč17 158,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,04702 Kč48 141,06 Kč
6 00015,70094 Kč94 205,64 Kč
9 00015,52767 Kč139 749,03 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč