
13626 | |
|---|---|
DigiKey Part Number | 1568-13626-ND |
Manufacturer | |
Manufacturer Product Number | 13626 |
Description | PHOTON BATTERY SHIELD 13626 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX1704x, MCP73831 Battery Power Supply Power Management Photon Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Photon | |
Type | Power Management | |
Function | Battery Power Supply | |
Utilized IC / Part | MAX1704x, MCP73831 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,77000 Kč | 338,77 Kč |
| Unit Price without VAT: | 338,77000 Kč |
|---|---|
| Unit Price with VAT: | 409,91170 Kč |



