Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

MCP73831T-4ADI/MC

DigiKey Part Number
MCP73831T-4ADI/MCTR-ND - Tape & Reel (TR)
MCP73831T-4ADI/MCCT-ND - Cut Tape (CT)
MCP73831T-4ADI/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73831T-4ADI/MC
Description
IC BATT CONTRL LI-ION 1CELL 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
cms-datasheet
 cms-datasheet
EDA/CAD Models
MCP73831T-4ADI/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Voltage
Charge Current - Max
500mA
Battery Pack Voltage
4.4V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
117,22000 Kč17,22 Kč
2514,69880 Kč367,47 Kč
10014,45710 Kč1 445,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3 30013,22874 Kč43 654,84 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč