MAX17043 - Fuel Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10617

DigiKey Part Number
1568-10617-ND
Manufacturer
Manufacturer Product Number
10617
Description
EVAL BOARD FOR MAX17043
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX17043 - Fuel Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Fuel Gauge
Manufacturer
SparkFun Electronics
Embedded
No
Packaging
Bulk
Utilized IC / Part
MAX17043
Part Status
Active
Secondary Attributes
I2C Interface(s)
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
Manufacturers Standard Package
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč