
MAX16992EVKIT# | |
|---|---|
DigiKey Part Number | MAX16992EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16992EVKIT# |
Description | EVAL BOARD FOR MAX16992 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16992 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4.5V ~ 36V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX16992 |
Voltage - Output 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,31000 Kč | 1 665,31 Kč |
| Unit Price without VAT: | 1 665,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,02510 Kč |



