



MAX16992ATCD/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16992ATCD/V+TTR-ND - Tape & Reel (TR) 175-MAX16992ATCD/V+TCT-ND - Cut Tape (CT) 175-MAX16992ATCD/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16992ATCD/V+T |
Description | IC REG CTRLR BOOST/SEPIC 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16992ATCD/V+T Models |
Category | Duty Cycle (Max) 85% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 12-TQFN (3x3) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V | Base Product Number |
Frequency - Switching 1MHz ~ 2.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 25 | 60,18080 Kč | 1 504,52 Kč |
| 100 | 54,37650 Kč | 5 437,65 Kč |
| 250 | 51,60984 Kč | 12 902,46 Kč |
| 500 | 51,37336 Kč | 25 686,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,12175 Kč | 117 804,38 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |



