Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16992ATCC/V+

DigiKey Part Number
MAX16992ATCC/V+-ND
Manufacturer
Manufacturer Product Number
MAX16992ATCC/V+
Description
IC REG CTRLR BOOST/SEPIC 12TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16992ATCC/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
85%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Enable, Frequency Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-WFQFN Exposed Pad
Output Phases
1
Supplier Device Package
12-TQFN (3x3)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Base Product Number
Frequency - Switching
1MHz ~ 2.5MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
62451,70928 Kč32 266,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,70928 Kč
Unit Price with VAT:62,56823 Kč