



MAX16992ATCD/V+ | |
|---|---|
DigiKey Part Number | MAX16992ATCD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16992ATCD/V+ |
Description | IC REG CTRLR BOOST/SEPIC 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16992ATCD/V+ Models |
Category | Duty Cycle (Max) 85% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier No |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 12-TQFN (3x3) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V | Base Product Number |
Frequency - Switching 1MHz ~ 2.5MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 51,70928 Kč | 32 266,59 Kč |
| Unit Price without VAT: | 51,70928 Kč |
|---|---|
| Unit Price with VAT: | 62,56823 Kč |



