
MAX16990EVKIT# | |
|---|---|
DigiKey Part Number | MAX16990EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16990EVKIT# |
Description | EVAL BOARD FOR MAX16990 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16990 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8V | |
Current - Output | 2A | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX16990 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 676,69000 Kč | 1 676,69 Kč |
| Unit Price without VAT: | 1 676,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 028,79490 Kč |



