Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16990ATCF/V+

DigiKey Part Number
MAX16990ATCF/V+-ND
Manufacturer
Manufacturer Product Number
MAX16990ATCF/V+
Description
IC REG CTRLR BOOST/SEPIC 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16990ATCF/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
93%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Tray
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Enable, Frequency Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-WFQFN Exposed Pad
Output Phases
1
Supplier Device Package
12-TQFN (3x3)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Base Product Number
Frequency - Switching
220kHz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Factory Stock: 6 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,63000 Kč83,63 Kč
1063,19200 Kč631,92 Kč
2558,07000 Kč1 451,75 Kč
10052,44120 Kč5 244,12 Kč
25049,75620 Kč12 439,05 Kč
62447,68522 Kč29 755,58 Kč
1 24846,43407 Kč57 949,72 Kč
3 12045,11352 Kč140 754,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,63000 Kč
Unit Price with VAT:101,19230 Kč