Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16990ATCE/V+

DigiKey Part Number
MAX16990ATCE/V+-ND
Manufacturer
Manufacturer Product Number
MAX16990ATCE/V+
Description
IC REG CTRLR BOOST/SEPIC 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16990ATCE/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
220kHz ~ 1MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50 544
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1063,62400 Kč636,24 Kč
2558,46680 Kč1 461,67 Kč
10052,79950 Kč5 279,95 Kč
25050,09620 Kč12 524,05 Kč
62448,01106 Kč29 958,90 Kč
1 24846,75134 Kč58 345,67 Kč
3 12045,42177 Kč141 715,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč