Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16990ATCC/V+

DigiKey Part Number
MAX16990ATCC/V+-ND
Manufacturer
Manufacturer Product Number
MAX16990ATCC/V+
Description
IC REG CTRLR BOOST/SEPIC 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16990ATCC/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
220kHz ~ 1MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10051,26030 Kč5 126,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,26030 Kč
Unit Price with VAT:62,02496 Kč