Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15062BATA+T

DigiKey Part Number
MAX15062BATA+TTR-ND - Tape & Reel (TR)
MAX15062BATA+TCT-ND - Cut Tape (CT)
MAX15062BATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15062BATA+T
Description
IC REG BUCK 5V 300MA 8TDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX15062BATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,64400 Kč396,44 Kč
2536,22560 Kč905,64 Kč
10032,45450 Kč3 245,45 Kč
25030,65708 Kč7 664,27 Kč
50029,87806 Kč14 939,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,74146 Kč69 353,65 Kč
5 00027,17418 Kč135 870,90 Kč
7 50026,89026 Kč201 676,95 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč