MAX15062 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15062C12EVKIT#

DigiKey Part Number
MAX15062C12EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX15062C12EVKIT#
Description
EVAL BOARD FOR MAX15062
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX15062 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
300mA
Voltage - Input
14V ~ 60V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MAX15062
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 010,63000 Kč1 010,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,63000 Kč
Unit Price with VAT:1 222,86230 Kč