0/4 Receiver RS422, RS485 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14890EATJ+T

DigiKey Part Number
MAX14890EATJ+TTR-ND - Tape & Reel (TR)
MAX14890EATJ+TCT-ND - Cut Tape (CT)
MAX14890EATJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14890EATJ+T
Description
IC TRANSCEIVER 0/4 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX14890EATJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
35Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10181,61200 Kč1 816,12 Kč
25168,95840 Kč4 223,96 Kč
100155,05130 Kč15 505,13 Kč
250153,24508 Kč38 311,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500137,66751 Kč344 168,77 Kč
Manufacturers Standard Package
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč