
MAX14840PMB1# | |
|---|---|
DigiKey Part Number | MAX14840PMB1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14840PMB1# |
Description | EVAL BOARD FOR MAX14840E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14840E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-485 |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14840E |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,24000 Kč | 620,24 Kč |
| Unit Price without VAT: | 620,24000 Kč |
|---|---|
| Unit Price with VAT: | 750,49040 Kč |











