
EVAL-ADM3068EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM3068EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3068EEBZ |
Description | EVAL BOARD FOR ADM3068E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3068E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADM3068E |
Manufacturer Analog Devices Inc. | Primary Attributes 1 Driver, 1 Receiver |
Packaging Box | Secondary Attributes 3V ~ 5.5V Supply |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Transceiver, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,29000 Kč | 1 601,29 Kč |
| Unit Price without VAT: | 1 601,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,56090 Kč |


