
AK-3232L | |
|---|---|
DigiKey Part Number | 4695-AK-3232L-ND |
Manufacturer | |
Manufacturer Product Number | AK-3232L |
Description | RS-232/TTL/UART TTL TO SERIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS-232, TTL, UART TTL to Serial |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub 09 Pos (DB9) Female |
Manufacturer Artekit Labs | Convert To (Adapter End) Terminal Block |
Packaging Bulk | Interface RS-232, TTL, UART |
Part Status Active | Features LED Indicator |
Type TTL to Serial | Utilized IC / Part ST3232B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 25 | 177,92040 Kč | 4 448,01 Kč |
| 60 | 169,98933 Kč | 10 199,36 Kč |
| 120 | 163,96817 Kč | 19 676,18 Kč |
| 300 | 156,33710 Kč | 46 901,13 Kč |
| 540 | 151,63122 Kč | 81 880,86 Kč |
| 1 020 | 146,70026 Kč | 149 634,27 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |











