
AK-RS232-LED-M | |
|---|---|
DigiKey Part Number | 4695-AK-RS232-LED-M-ND |
Manufacturer | |
Manufacturer Product Number | AK-RS232-LED-M |
Description | RS-232 TTL/CMOS TO SERIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS-232 TTL/CMOS to Serial |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer Artekit Labs | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Packaging Bulk | Interface RS-232 |
Part Status Active | Features LED Indicator |
Type TTL/CMOS to Serial | Utilized IC / Part ST3232B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 196,68800 Kč | 1 966,88 Kč |
| 25 | 187,51200 Kč | 4 687,80 Kč |
| 50 | 180,86420 Kč | 9 043,21 Kč |
| 100 | 174,45560 Kč | 17 445,56 Kč |
| 250 | 166,33608 Kč | 41 584,02 Kč |
| 500 | 160,44740 Kč | 80 223,70 Kč |
| 1 000 | 154,76996 Kč | 154 769,96 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |









